Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.170 |
| 10+ | $2.780 |
| 25+ | $2.460 |
| 72+ | $2.330 |
| 108+ | $2.050 |
| 252+ | $1.760 |
| 504+ | $1.710 |
Price for:Each
Minimum: 1
Multiple: 1
$3.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
LED Color
Green
Forward Voltage
2.05V
No. of Digits / Alpha
1
Common Connection
Common Cathode
SVHC
No SVHC (16-Jul-2019)
Forward Current If
20mA
Luminous Intensity
30mcd
Character Size
20mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate