Print Page
Image is for illustrative purposes only. Please refer to product description.
942 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.960 |
10+ | $4.410 |
36+ | $3.980 |
54+ | $3.780 |
108+ | $3.400 |
252+ | $2.990 |
504+ | $2.920 |
Price for:Each
Minimum: 1
Multiple: 1
$4.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFORGE
Manufacturer Part NoFN1-0801W4SM0SBW
Newark Part No.06AC5992
Technical Datasheet
LED ColorWhite
Forward Current If20mA
Forward Voltage3.8V
Luminous Intensity390mcd
No. of Digits / Alpha1
Character Size20mm
Common ConnectionCommon Cathode
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
LED Color
White
Forward Voltage
3.8V
No. of Digits / Alpha
1
Common Connection
Common Cathode
SVHC
No SVHC (19-Jan-2021)
Forward Current If
20mA
Luminous Intensity
390mcd
Character Size
20mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate