New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Prototyping Tools & Breadboards
                      4. Prototyping Accessories
                      Print Page

                      FBSS100

                      PCB Laminate, Microtrak FR4 Positive, Single-Sided, 0.063"

                      FORTEX FBSS100
                      FORTEX FBSS100
                      FORTEX FBSS100
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFORTEX
                      Manufacturer Part NoFBSS100
                      Newark Part No.60AJ3804
                      See all Technical Docs
                      54 In Stock

                      Need more?

                      8 Delivery in 1-3 Business Days(US stock)
                      46 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$2.190
                      10+$2.190
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.19
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFORTEX
                      Manufacturer Part NoFBSS100
                      Newark Part No.60AJ3804
                      Accessory TypeMicrotrak Single Sided PCB Laminate
                      For Use WithPhotoresist Presensitised Microtrak 'FR4' Positive Single-Sided PCB Boards5
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      FBSS100 is a photo resist presensitized PCB microtrak. It is a very high quality pre-sensitized positive photoresist coated PCB ‘FR4’ laminate copper clad board, ideal for producing small numbers of printed circuit boards (PCB’s) for use by design engineers or for work in the classroom or laboratory. The ‘FR4’ Pre-sensitized Photoresist PCB laminates key benefits are that it enables the manufacturing process to be fast and consistent for single sided circuit boards using a positive artwork even with fine lines. It is used in the manufacture of Presensitized ‘FR4’ Mega MICROTRAK are high quality. This, together with our technical expertise and stringent manufacturing controls, ensures the high standard of every product which is delivered to our customer. It is dip coated with a positive working high resolution pre-sensitized photo resist which is inherently capable of reducing defects caused by dust and dirt on the photo tool and UV exposure unit.

                      • 35μm copper foil 1oz Cu (eurocard size)
                      • 35 dissipation factor, 5.4 dielectric constant
                      • 20 secs solderbath resistance (260°C)
                      • 5μm presensitized photo resist thickness
                      • 350 to 450nm spectral response range
                      • Approx. 50mJ/cm typical exposure time 2.5 to 3.5 minutes UV light energy required
                      • 1 year at 15-20°C shelf life
                      • Ferric chloride and fine etch crystals etchant
                      • Size is 233 x 220 x 1.6mm

                      Notes

                      MICROTRAK-DEV (Available in liquid or powder form).

                      Technical Specifications

                      Accessory Type

                      Microtrak Single Sided PCB Laminate

                      SVHC

                      No SVHC (23-Jan-2024)

                      For Use With

                      Photoresist Presensitised Microtrak 'FR4' Positive Single-Sided PCB Boards5

                      Technical Docs (1)

                      Operating Instructions EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.