Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
71 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $88.440 |
| 5+ | $87.260 |
| 10+ | $86.070 |
| 50+ | $84.880 |
Price for:Each
Minimum: 1
Multiple: 1
$88.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFTDI
Manufacturer Part NoC232HD-EDHSP-0
Newark Part No.05X9896
Technical Datasheet
Conversion TypeUSB to UART Converter
Baud Rate12Mbaud
Converter Connector TypeFree / Stripped End
Chip TypeFT232H
Cable Length - Metric1.8m
Cable Length - Imperial5.9ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The cable incorporates FTDI’s FT232H USB to UART interface IC device which handles all the USB signalling and protocols. It provides a fast, simple way to connect devices with 3.3 volt digital interfaces to USB. The digital interface of the cable is made up of ten individual wires which are terminated with single pole connectors which can be connected next to each other on a male header. The cables digital interface logic is 3.3 volts.
- Data transfer rate up to 12 Mbaud
- single channel USB 2.0 Hi-Speed to UART IC
Technical Specifications
Conversion Type
USB to UART Converter
Converter Connector Type
Free / Stripped End
Cable Length - Metric
1.8m
Product Range
-
Baud Rate
12Mbaud
Chip Type
FT232H
Cable Length - Imperial
5.9ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
