Product Information
Product Overview
FT2232D-REEL is an USB full speed to dual channel serial UART/FIFO/JTAG/SPI/I2C IC. The FT2232D is the 3rd generation of FTDI’s popular USB UART/FIFO IC. The FT2232D is an updated version of the FT2232C and its lead free version, the FT2232L. The FT2232D is pin compatible with the original FT2232C and FT2232L devices. All the original device features are supported with some additional features available including a CPU-style FIFO mode and an extended operating temperature range. It features New CPU-style FIFO interface mode, New MCU host bus emulation mode, new fast opto-isolated serial interface mode, high I/O pin output drive, interface mode and USB description strings configurable in external EEPROM, EEPROM configurable on-board via USB, support for USB suspend and resume conditions via PWREN# and SI/WU pins, support for bus powered-self powered and high-power bus powered USB configurations, integrated Power-On-Reset circuit with optional reset input and reset output pins.
- Single chip USB to dual channel serial/parallel ports with a variety of configurations
- Entire USB protocol handled on the chip. No USB specific firmware programming required
- Transfer data rate 300 => 1M Baud (RS232), 300 Baud => 3M Baud (TTL and RS422/RS485)
- Auto transmit enable control for RS485 serial applications using TXDEN pin
- In-built support for event characters and line break condition
- Transmit-receive LED drive signals on each channel
- Data transfer rate up to 1MByte/second (parallel FIFO)
- Enhanced bit-bang mode interface option with RD# and WR# strobes
- New synchronous bit-bang mode interface option and new MPSSE interface option
- 4.35V to 5.25V single supply operating voltage range
Technical Specifications
USB to UART, FIFO
5.25V
LQFP
-40°C
USB to UART Interface
MSL 3 - 168 hours
3V
LQFP
48Pins
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate