New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Drivers & Interfaces
                                                                                                  4. Interface Bridges
                                                                                                  Print Page

                                                                                                  FT2232H-56Q-TRAY

                                                                                                  Interface Bridges, USB to UART, FIFO, 1.62 V, 1.98 V, VQFN, 56 Pins, -40 °C

                                                                                                  FTDI
                                                                                                  FTDI FT2232H-56Q-TRAY
                                                                                                  FTDI FT2232H-56Q-TRAY
                                                                                                  FTDI FT2232H-56Q-TRAY
                                                                                                  FTDI FT2232H-56Q-TRAY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerFTDI
                                                                                                  Manufacturer Part NoFT2232H-56Q-TRAY
                                                                                                  Newark Part No.66AH5810
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  167 more incoming. You can reserve stock now

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$6.950
                                                                                                  10+$6.650
                                                                                                  25+$6.590
                                                                                                  50+$6.510
                                                                                                  100+$6.390
                                                                                                  250+$6.260
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $6.95
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  FTDI
                                                                                                  ManufacturerFTDI
                                                                                                  Manufacturer Part NoFT2232H-56Q-TRAY
                                                                                                  Newark Part No.66AH5810
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Bridge TypeUSB to UART, FIFO
                                                                                                  Supply Voltage Min1.62V
                                                                                                  Supply Voltage Max1.98V
                                                                                                  Interface Case StyleVQFN
                                                                                                  IC Case / PackageVQFN
                                                                                                  No. of Pins56Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  FT2232H-56Q-TRAY is FTDI’s 5th generation of USB device. The FT2232H is a USB 2.0 Hi-Speed (480Mb/s) to UART/FIFO IC. It can be configured in a variety of industry-standard serial or parallel interfaces. Applications include single chip USB to dual-channel UART (RS232, RS422, or RS485), single-chip USB to dual-channel FIFO, single-chip USB to dual-channel JTAG, single-chip USB to dual-channel SPI, single-chip USB to dual-channel I2C, single chip USB to dual channel bit-bang, single chip USB to dual combination of any of above interfaces, single chip USB to fast serial optic interface, single chip USB to CPU target interface (as memory), double and independent, single chip USB to host bus emulation (as CPU), PDA to USB data transfer, USB smart card readers, USB Instrumentation, USB industrial control, USB MP3 player interface, USB FLASH card reader/writers, set-top box PC - USB interface, USB digital camera interface, USB bar code readers.

                                                                                                  • Single chip USB to dual serial / parallel ports with a variety of configurations
                                                                                                  • Entire USB protocol is handled on the chip, no USB specific firmware programming required
                                                                                                  • USB 2.0 high speed (480Mbits/second) and full speed (12Mbits/second) compatible
                                                                                                  • Dual independent UART or FIFO ports configurable using MPSSEs, independent baud rate generators
                                                                                                  • USB to parallel FIFO transfer data rate up to 10Mbyte/sec
                                                                                                  • Single channel synchronous FIFO mode for transfers up to 40Mbytes/sec
                                                                                                  • MCU host bus emulation mode configuration option, fast opto-isolated serial interface option
                                                                                                  • Asynchronous serial UART interface option with full hardware handshaking and modem interface signals
                                                                                                  • 3.3V single supply operating voltage range, low operating and USB suspend current
                                                                                                  • Operating temperature range from -40°C to +85°C, 56 pin VQFN packager

                                                                                                  Technical Specifications

                                                                                                  Bridge Type

                                                                                                  USB to UART, FIFO

                                                                                                  Supply Voltage Max

                                                                                                  1.98V

                                                                                                  IC Case / Package

                                                                                                  VQFN

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Supply Voltage Min

                                                                                                  1.62V

                                                                                                  Interface Case Style

                                                                                                  VQFN

                                                                                                  No. of Pins

                                                                                                  56Pins

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.