
Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.860 |
| 10+ | $8.080 |
| 25+ | $7.940 |
| 50+ | $7.780 |
| 100+ | $7.640 |
| 250+ | $7.480 |
Product Information
Product Overview
FT2233HPQ-TRAY is a Hi-Speed USB device with a Type-C/PD 3.0 controller IC that fully supports the latest USB Type-C and power delivery (PD) standards enabling support for power negotiation with the ability to sink or source current to a USB host device. It has one dual-role PD port (PD port 1) which also carries the USB data communication. This can switch between the roles of sinking power from the host to power the peripheral and sourcing power to charge the host computer. A second included PD port (PD port 2) is a power sink and can be used to connect an external power source/charger. This can provide power to the peripheral board as well as charge the host via PD port 1. Operating at USB Hi-Speed 480Mbps rate, this fast dual channel bridge chip features either a flexible serial interface or parallel FIFO interface, with data transfer speeds up to 40Mbytes/s.
- Supports power delivery (PD) specification 3.0, Type-C/PD physical layer protocol
- PD policy engine using 32-bit RISC controller with 8Kb data RAM and 48Kb code ROM
- PD mode configuration through external EEPROM
- Up to 8 configurable PD GPIO pins support, external MCU support through I²C bus
- External EEPROM support for USB device configuration and PD profile
- Dual channel USB to serial/parallel ports with a variety of configurations
- Entire USB protocol handled on the chip, no USB specific firmware programming required
- USB 2.0 Hi-speed (480Mbits/second) and full speed (12Mbits/second) compatible
- CPU-style FIFO interface mode simplifies CPU interface design
- Operating temperature range from -40°C to +85°C, 76-pin QFN package
Technical Specifications
USB to UART/MPSSE
QFN
QFN
-40°C
-
MSL 3 - 168 hours
1.08V
1.32V
76Pins
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
