Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $3.030 |
10+ | $2.970 |
25+ | $2.930 |
50+ | $2.900 |
100+ | $2.860 |
250+ | $2.590 |
500+ | $2.370 |
1000+ | $2.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFTDI
Manufacturer Part NoFT230XQ-R
Newark Part No.83T7086
Technical Datasheet
USB IC TypeUSB-UART Converter
USB StandardUSB 2.0
Supply Voltage Min2.97V
Supply Voltage Max5.5V
IC Case / PackageQFN-EP
Interface Case StyleQFN-EP
No. of Pins16Pins
Data Rate3Mbaud
No. of Ports1 Port
No. of Ports1Ports
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
Product Overview
The FT230XQ is an USB 2.0 Full Speed IC, offers a compact bridge to basic UART interfaces. The device is an UART, capable of operating up to 3Mbaud, with low power consumption (8mA). The FT230XQ includes the complete FT-X series feature set and enables USB to be added into a system design quickly and easily over a UART interface.
- Single Chip USB to Asynchronous Serial Data Transfer Interface
- Entire USB Protocol Handled on Chip, No USB Specific Firmware Programming Required
- Fully Integrated 2048-byte EEPROM for Storing Device Descriptors and CBUS I/O Configuration
- Fully Integrated Clock Generation with no external crystal required + Optional clock o/p selection
- Data Transfer Rates from 300 Baud to 3Mbaud
- 512-byte Transmit and Receive Buffer utilising buffer smoothing technology for high data throughput
- Royalty-free VCP and Direct (D2XX) drivers eliminate requirement for USB driver development
- Configurable CBUS I/O Pins
- Transmit and Receive LED Drive Signals
- UART Interface Support for 7 or 8 Data Bits, 1 or 2 Stop Bits and Odd/Even/Mark/Space/No Parity
- Synchronous and Asynchronous Bit Bang Interface Options with RD# and WR# Strobes
- Battery Charger Detection, presence of a charger on USB port to enable faster charging of Batteries
- Device Supplied Pre-programmed with Unique USB Serial Number
- Supports Bus Powered, Self-powered and High-power Bus Powered USB Configurations
- Integrated +3.3V Level Converter for USB I/O
- True 3.3V CMOS drive output and TTL input (Operates down to 1V8 with external pull up)
- Configurable I/O Pin Output Drive Strength
- Integrated Power-on-reset Circuit
- UART Signal Inversion Option
- Internal 3.3V/1.8V LDO Regulators
Technical Specifications
USB IC Type
USB-UART Converter
Supply Voltage Min
2.97V
IC Case / Package
QFN-EP
No. of Pins
16Pins
No. of Ports
1 Port
Operating Temperature Min
-40°C
Product Range
-
MSL
-
USB Standard
USB 2.0
Supply Voltage Max
5.5V
Interface Case Style
QFN-EP
Data Rate
3Mbaud
No. of Ports
1Ports
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate