New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. Interface Bridges
                      Print Page

                      FT232RQ-REEL

                      Interface Bridges, USB to UART, 3.3 V, 5.25 V, QFN, 32 Pins, -40 °C

                      FTDI FT232RQ-REEL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFTDI
                      Manufacturer Part NoFT232RQ-REEL
                      Newark Part No.91K9919
                      Product RangeFT232
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerFTDI
                      Manufacturer Part NoFT232RQ-REEL
                      Newark Part No.91K9919
                      Product RangeFT232
                      Technical Datasheet

                      Data Sheet

                      Bridge TypeUSB to UART
                      Supply Voltage Min1.8V
                      Supply Voltage Max5.25V
                      Interface Case StyleQFN
                      IC Case / PackageQFN
                      No. of Pins32Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangeFT232
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      FT232RQ-REEL is an USB full speed to serial UART IC that includes oscillator and EEPROM. The FT232R is a USB to serial UART interface with optional clock generator output, and the new FTDIChip-ID™ security dongle feature. USB to serial designs using the FT232R has been further simplified by fully integrating the external EEPROM, clock circuit and USB resistors onto the device. Typical applications are USB to RS232/RS422 / RS485 converters, upgrading legacy peripherals to USB, cellular and cordless phone USB data transfer cables and interfaces, interfacing MCU/PLD/FPGA based designs to USB, USB audio and low bandwidth video data transfer, PDA to USB data transfer, USB smart card readers/instrumentation/industrial control/USB MP3 player interface/FLASH card reader/writers, set top box PC – USB interface, USB digital camera interface, USB hardware modems, USB wireless modems, USB bar code readers, USB software/hardware encryption dongles.

                      • Single chip USB to asynchronous serial data transfer interface
                      • Entire USB protocol handled on the chip. No USB specific firmware programming required
                      • Fully integrated 1024 bit EEPROM storing device descriptors and CBUS I/O configuration
                      • Fully integrated USB termination resistors
                      • Fully integrated clock generation with no external crystal required
                      • Data transfer rates from 300 baud to 3 Mbaud (RS422, RS485, RS232 ) at TTL levels
                      • 128 byte receive buffer and 256 byte transmit buffer
                      • FTDI royalty-free Virtual Com Port & Direct drivers eliminate requirement for USB driver development
                      • Unique USB FTDI Chip-ID feature
                      • Configurable CBUS I/O pins
                      • Transmit and receive LED drive signals
                      • UART interface support for 7 or 8 data bits, 1 or 2 stop bits and odd/even/mark/space/no parity
                      • FIFO receive and transmit buffers for high data throughput
                      • Synchronous and asynchronous bit bang interface options with RD# and WR# strobes
                      • Device supplied pre-programmed with unique USB serial number
                      • Supports bus powered, self powered and high power bus powered USB configurations
                      • Integrated +3.3V level converter for USB I/O
                      • Integrated level converter on UART and CBUS for interfacing to between +1.8V and +5V logic
                      • True 5V/3.3V/2.8V/1.8V CMOS drive output and TTL input
                      • Configurable I/O pin output drive strength
                      • Integrated power-on-reset circuit
                      • Fully integrated AVCC supply filtering - no external filtering required
                      • UART signal inversion option
                      • 3.3V (using external oscillator) to +5.25V (internal oscillator) Single Supply Operation
                      • Low operating and USB suspend current

                      Applications

                      Communications & Networking, Consumer Electronics, Multimedia, Portable Devices

                      Technical Specifications

                      Bridge Type

                      USB to UART

                      Supply Voltage Max

                      5.25V

                      IC Case / Package

                      QFN

                      Operating Temperature Min

                      -40°C

                      Product Range

                      FT232

                      MSL

                      MSL 3 - 168 hours

                      Supply Voltage Min

                      1.8V

                      Interface Case Style

                      QFN

                      No. of Pins

                      32Pins

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      EOL Notices EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.