Product Information
Product Overview
The FT245BL/TR is a USB FIFO device in 32 pin LQFP package. This device adds extra functionality to its FT8U245AM predecessor and reduces external component count. It also maintains high degree of pin compatibility with original, making it easy to upgrade or cost reduce existing designs as well as increasing potential for using device in new application areas. Simple to interface with MCU/PLD/FPGA logic with 4-wire handshake interface. Entire USB protocol handled on-chip and USB specific firmware programming is not required. FTDI’s royalty free VCP and D2XX drivers eliminate the requirement for USB driver development in most cases. The FT245BL provides an easy cost effective method of transferring data to/from peripheral and host PC at up to 8 million bits (1Megabyte) per second. It's simple FIFO like design makes it easy to interface to any microcontroller or microprocessor via IO ports.
- Single chip USB to parallel FIFO bidirectional data transfer
- Transfer data rate to 1Mbps with D2XX drivers
- Transfer data rate to 300Kbps with VCP drivers
- Single supply operation from 4.35V to 5.25V
- USB 1.1 and USB 2.0 compatible
- UHCI/OHCI/EHCI host controller compatible
- USB bulk or isochronous data transfer modes
- Integrated 6MHz to 48MHz clock multiplier PLL
- On-board EEPROM programmable via USB
- Ambient temperature (power applied) range from 0°C to 70°C
Applications
Communications & Networking, Industrial, Wireless, Consumer Electronics
Notes
If devices are stored out of the packaging beyond the time limit, then it should be baked (8 to 10 hours) before use.
Technical Specifications
USB FIFO
USB 2.0
5.25V
LQFP
1Mbps
2 Port
70°C
-
No SVHC (21-Jan-2025)
USB FIFO
4.35V
LQFP
32Pins
2Ports
0°C
-
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate