Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFTDI
Manufacturer Part NoFT312D-32L1C-R
Newark Part No.53X3172
Your Part Number
Technical Datasheet
1,340 In Stock
Need more?
500 Delivery in 1-3 Business Days(US stock)
840 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.750 |
| 10+ | $5.550 |
| 25+ | $5.350 |
| 50+ | $5.260 |
| 100+ | $5.170 |
| 250+ | $5.120 |
| 500+ | $5.080 |
Price for:Each
Minimum: 1
Multiple: 1
$5.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFTDI
Manufacturer Part NoFT312D-32L1C-R
Newark Part No.53X3172
Technical Datasheet
USB IC TypeUSB Host Controller / Android Host
USB StandardUSB 2.0
Supply Voltage Min2.97V
Supply Voltage Max3.63V
IC Case / PackageLQFP
Interface Case StyleLQFP
No. of Pins32Pins
Data Rate-
No. of Ports-
No. of Ports-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
FT312D-32L1C-R is a USB 2.0 full speed dedicated USB-UART Android host IC. The FT312D provides a bridge between peripheral hardware/systems and an Android platform with a USB device port. The FT312D will enumerate USB and Android Open Accessory and provide a UART interface for peripheral integration. Internal memory for storing configurable strings- allows Android to automatically detect the device and application.
- Full speed USB host controller for Android Open Accessories
- 12Mbps USB 2.0 full speed host
- UART with enhanced buffering
- Single power supply operation at 3.3V
- Internal 1.8V LDO regulator
- 32-pin LQFP package
- Extended operating temperature range from -40°C to 85°C
Technical Specifications
USB IC Type
USB Host Controller / Android Host
Supply Voltage Min
2.97V
IC Case / Package
LQFP
No. of Pins
32Pins
No. of Ports
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
USB Standard
USB 2.0
Supply Voltage Max
3.63V
Interface Case Style
LQFP
Data Rate
-
No. of Ports
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate