New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Wireless Modules & Adaptors
                                                                                                  3. Interface Modules
                                                                                                  4. USB
                                                                                                  Print Page

                                                                                                  RPI-HUB-MODULE

                                                                                                  USB Interface, Industrial and Telecommunication, FT2232H, USB, 4.5 V, 5 V

                                                                                                  FTDI
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FTDI RPI-HUB-MODULE
                                                                                                  ManufacturerFTDI
                                                                                                  Manufacturer Part NoRPI-HUB-MODULE
                                                                                                  Newark Part No.28W2063
                                                                                                  Product RangeFT2232
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  19 In Stock

                                                                                                  Need more?

                                                                                                  5 Delivery in 1-3 Business Days(US stock)
                                                                                                  14 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$37.800
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $37.80
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  FTDI
                                                                                                  ManufacturerFTDI
                                                                                                  Manufacturer Part NoRPI-HUB-MODULE
                                                                                                  Newark Part No.28W2063
                                                                                                  Product RangeFT2232
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Module ApplicationsIndustrial and Telecommunication
                                                                                                  Compliance Standard-
                                                                                                  Supported DevicesFT2232H
                                                                                                  Module InterfaceUSB
                                                                                                  Supply Voltage Min4.5V
                                                                                                  Supply Voltage Max5V
                                                                                                  Product RangeFT2232
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  RPI-HUB-MODULE is an USB HUB and USB to dual channel multi interface converter module designed for Raspberry Pi. FT2232H based RPi HUB module is a USB to UART/245FIFO/SPI/I2C/JTAG/GPIO interface expansion module targeted at connecting to Raspberry-Pi computer to expand the number of interfaces. However, it is not limited to this application. It can also be used as a hub device or an FT2232H evaluation module. It has a USB 2.0 Hi-Speed hub chip which supports up to 3 external downstream USB ports: 2 via a dual USB connector and 1 via DIL connector pins. Additionally, by utilizing FT2232H USB Hi-Speed dual-port bridge chip which handles all USB signaling and protocols, module can easily support up to two flexible interfacing ports. It is ideal for development purposes to quickly prove functionality of adding USB to a target design. This module utilizes GL850G USB 2.0 hub controller which provides a low-cost and widely used USB 2.0 hub solution, to provide up to 4 downstream USB ports.

                                                                                                  • USB 2.0 Hi-Speed compatible
                                                                                                  • One standard USB type A plug to connect to the Host
                                                                                                  • USB 2.0 Hi-Speed hub controller integrated to support up to 3 downstream USB ports
                                                                                                  • External power input connector available to supply external downstream USB ports
                                                                                                  • Support for USB suspend and resume
                                                                                                  • Defaults to two independent UART interfaces.  All I/O pins are 5V Safe
                                                                                                  • UART data transfer rates from 300 baud to 12 Mbaud at 3.3V TTL levels
                                                                                                  • Synchronous Serial (MPSSE) data rates of up to 30Mbps on JTAG, SPI and I2C
                                                                                                  • One dual-port USB type A connector and 0.1” pitch header to support up to 3 downstream USB ports
                                                                                                  • On-board EEPROM 93LC56 for FT2232H configuration, UHCI / OHCI / EHCI host controller compatible

                                                                                                  Technical Specifications

                                                                                                  Module Applications

                                                                                                  Industrial and Telecommunication

                                                                                                  Supported Devices

                                                                                                  FT2232H

                                                                                                  Supply Voltage Min

                                                                                                  4.5V

                                                                                                  Product Range

                                                                                                  FT2232

                                                                                                  Compliance Standard

                                                                                                  -

                                                                                                  Module Interface

                                                                                                  USB

                                                                                                  Supply Voltage Max

                                                                                                  5V

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.