Print Page
Image is for illustrative purposes only. Please refer to product description.
133 In Stock
Need more?
98 Delivery in 1-3 Business Days(US stock)
35 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $46.380 |
| 5+ | $45.730 |
| 10+ | $45.060 |
| 50+ | $43.750 |
| 100+ | $42.760 |
Price for:Each
Minimum: 1
Multiple: 1
$46.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFTDI
Manufacturer Part NoTTL-232R-3V3-AJ
Newark Part No.33R1440
Technical Datasheet
Conversion TypeUSB to 3.3V TTL Converter
Baud Rate3Mbaud
Converter Connector Type3.5mm Audio Jack
Chip TypeFT232R
Cable Length - Metric1.8m
Cable Length - Imperial6ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TTL-232R-3V3-AJ from FTDI is an USB to UART cable with +3.3V TTL level UART signals. It incorporates FTDI's FT232RQ USB to serial UART interface IC which handles all the USB signalling and protocols. The cable provides fast, simple way to connect devices with TTL level serial interface to USB. It contains small internal electronic circuit board utilising FT232R which is encapsulated into USB connector at end of the cable. The cable is terminated with 3.5mm audio jack (AJ) connector at other and. The USB side of the cable is USB powered and USB 2.0 full speed compatible.
- Cable length of 1.8m (6feet)
- UHCI/OHCI/EHCI host controller compatible
- Diameter of 5mm
- 24AWG, 2 core and spiral cable
- Data transfer rates from 300baud to 3Mbaud at TTL levels
- Connect directly to a microcontroller UART or I/O pins
- Low USB bandwidth consumption
- FCC and CE compliant
- Support for FT232R FTDIChip-ID feature for improved security
- Operating temperature range from -40°C to 85°C
Applications
Communications & Networking, Industrial
Technical Specifications
Conversion Type
USB to 3.3V TTL Converter
Converter Connector Type
3.5mm Audio Jack
Cable Length - Metric
1.8m
Product Range
-
Baud Rate
3Mbaud
Chip Type
FT232R
Cable Length - Imperial
6ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate