Print Page
Image is for illustrative purposes only. Please refer to product description.

88 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $58.550 |
| 5+ | $57.660 |
| 10+ | $56.760 |
| 50+ | $54.960 |
| 100+ | $53.650 |
Price for:Each
Minimum: 1
Multiple: 1
$58.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFTDI
Manufacturer Part NoTTL-232R-5V
Newark Part No.53X3650
Technical Datasheet
Conversion TypeUSB to 5V TTL Converter
Baud Rate3Mbaud
Converter Connector TypeUSB Type A to SIP 6 Pin
Chip TypeFT232R
Cable Length - Metric1.8m
Cable Length - Imperial5.9ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TTL-232R-5V is an USB to UART serial Converter Cable with +5V TTL level UART signal. The USB side of the cable is USB powered and USB 2.0 full speed compatible, the other side of the cable is terminated by a 6-way, 0.1", single-in-line (SIL) connector. The cable contains a small internal electronic circuit board, utilizing the FT232R, which is encapsulated into the USB connector end of the cable.
- 0.1" Pitch
- 24AWG Conductor
- Entire USB Protocol Handled by the Electronics in the Cable USB
- Connect Directly to a Microcontroller UART or I/O Pins
- 6-way Output provides Tx, Rx, RTS#, CTS#, VCC and GND (Audio Jack which provides only Tx, Rx, GND)
- Support for FT232R FTDIChip-ID™ Feature for Improved Security
- Low USB Bandwidth Consumption
- -40 to +85°C Operating Temperature Range
Technical Specifications
Conversion Type
USB to 5V TTL Converter
Converter Connector Type
USB Type A to SIP 6 Pin
Cable Length - Metric
1.8m
Product Range
-
Baud Rate
3Mbaud
Chip Type
FT232R
Cable Length - Imperial
5.9ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
