Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.160 |
Price for:Each
Minimum: 1
Multiple: 1
$15.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFTDI
Manufacturer Part NoUMFT120DC
Newark Part No.53X3659
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeUSB Host Controller
Silicon ManufacturerFTDI
Silicon Core NumberFT120
Product Range-
Kit ContentsDaughter Board FT120
SVHCNo SVHC (25-Jun-2025)
Product Overview
UMFT120DC is an FT120 add-on module (FT120 daughter card for UMFT12EV).
- 8-bit 8051 parallel bus
- 3 bi-directional endpoints
- I/O level 3.3V (5V tolerant)
- Compatible to PDIUSBD12
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
FTDI
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Application Sub Type
USB Host Controller
Silicon Core Number
FT120
Kit Contents
Daughter Board FT120
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate