Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.190 |
| 5+ | $58.930 |
| 10+ | $58.640 |
| 50+ | $58.370 |
| 100+ | $57.540 |
Price for:Each
Minimum: 1
Multiple: 1
$59.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFTDI
Manufacturer Part NoUMFT311GP
Newark Part No.63W4470
Technical Datasheet
Accessory TypeShield Board
For Use WithFT311D Development Modules
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
UMFT311GP is a FT311 GPIO board. This is a shield board used with FT311D development module. This board has push button keypad which can be used as a user input and LED which can be used as output. Suitable applications are the 8 LEDs are used as GPIO output indicators, the 8 push button switches are used as user input for GPIO input.
- 8 GPIO lines interface
- 8 LEDs controlled through the GPIO interface
- 8 push button switch to be used as user input which is connected to GPIO interface
- 5V single supply operation
- Board supply current is 300mA
- Board Dimension is 66.60mm x 55.38mm x 22mm (L x W x H)
- Extended operating temperature range from -40 to 85°C
- Suitable for use with FT311D module
- Suitable for use with FT311D development board
- Suitable for use with Vinco development module
Technical Specifications
Accessory Type
Shield Board
Product Range
-
For Use With
FT311D Development Modules
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
