Print Page
Image is for illustrative purposes only. Please refer to product description.
302 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $66.610 |
| 5+ | $65.870 |
| 10+ | $65.110 |
| 50+ | $64.270 |
| 100+ | $63.420 |
Price for:Each
Minimum: 1
Multiple: 1
$66.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFTDI
Manufacturer Part NoUT232R-200
Newark Part No.06X1123
Technical Datasheet
Conversion TypeUSB to RS232 Converter
Baud Rate1Mbaud
Converter Connector TypeD Sub 9 Position Plug
Chip TypeFT232R
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
UT232R-200 provides a simple method of adapting legacy serial devices with RS232 interfaces to modern USB ports. The adapter contains a small internal electronic circuit board mounted inside a rugged plastic enclosure capable of withstanding industrial temperature ranges. The integrated electronics also include RS232 line drivers to provide true RS232 signal levels.
- Cable incorporates a standard USB-A
- Connector moulding also includes thumb screws for locking the DB9
Technical Specifications
Conversion Type
USB to RS232 Converter
Converter Connector Type
D Sub 9 Position Plug
Cable Length - Metric
2m
Product Range
-
Baud Rate
1Mbaud
Chip Type
FT232R
Cable Length - Imperial
6.6ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate