New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Drivers & Interfaces
                                                                                                  4. USB Interfaces
                                                                                                  Print Page

                                                                                                  VNC1L-1A-REEL

                                                                                                  USB Interface, Vinculum USB Host Controller, USB 2.0, 3 V, 3.6 V, LQFP, 48 Pins

                                                                                                  FTDI
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FTDI VNC1L-1A-REEL
                                                                                                  ManufacturerFTDI
                                                                                                  Manufacturer Part NoVNC1L-1A-REEL
                                                                                                  Newark Part No.
                                                                                                  Re-Reel34M8951
                                                                                                  Cut Tape34M8951
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  935 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Packaging Options
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$15.110
                                                                                                  10+$14.470
                                                                                                  25+$14.190
                                                                                                  50+$13.890
                                                                                                  100+$13.340
                                                                                                  250+$12.050
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  FTDI
                                                                                                  ManufacturerFTDI
                                                                                                  Manufacturer Part NoVNC1L-1A-REEL
                                                                                                  Newark Part No.
                                                                                                  Re-Reel34M8951
                                                                                                  Cut Tape34M8951
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  USB IC TypeVinculum USB Host Controller
                                                                                                  USB TypeHost Controller
                                                                                                  USB StandardUSB 2.0
                                                                                                  Supply Voltage Min3V
                                                                                                  Supply Voltage Max3.6V
                                                                                                  Interface Case StyleLQFP
                                                                                                  IC Case / PackageLQFP
                                                                                                  No. of Pins48Pins
                                                                                                  Data Rate480Mbps
                                                                                                  No. of Ports2 Port
                                                                                                  No. of Ports2Ports
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  VNC1L-1A-REEL is an embedded USB host controller IC. It handles USB host interface and data transfer functions and features an integrated 8/32-bit MCU and embedded flash memory, which allows it to efficiently manage various USB unit classes. Typical applications include adding USB host capability to embedded products, interfacing USB flash drives with MCUs, PLDs, or FPGAs, enabling file transfers between USB flash drives, connecting digital cameras to USB flash drives or other USB devices, and linking PDAs, MP3 players, or mobile phones to USB flash drives or other USB server devices. It is also suitable for interfacing GPS devices with mobile phones, integrating USB flash drives with instrumentation, and connecting data loggers or set-top boxes to USB devices. Additionally, it can be used for GPS trackers with USB flash disk storage.

                                                                                                  • Single chip embedded dual USB host controller in 48 pin LQFP package
                                                                                                  • Two independent USB 2.0 low-speed/full-speed USB host ports
                                                                                                  • Entire USB protocol handled on the chip
                                                                                                  • Integrated pull-up and pull-down resistors
                                                                                                  • Integrated FTDI proprietary, 8/32bit embedded MCU processor core -Vinculum MCU (VMCU)
                                                                                                  • Integrated, reconfigurable, 64K bytes of embedded Flash (E-FLASH) memory to store firmware
                                                                                                  • Field upgradeable firmware over UART or USB
                                                                                                  • Integrated numeric co-processor (NCP) enhances 32bit arithmetic speeds
                                                                                                  • Twin DMA controllers (one per USB interface)
                                                                                                  • Programmable via UART interface

                                                                                                  Technical Specifications

                                                                                                  USB IC Type

                                                                                                  Vinculum USB Host Controller

                                                                                                  USB Standard

                                                                                                  USB 2.0

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  IC Case / Package

                                                                                                  LQFP

                                                                                                  Data Rate

                                                                                                  480Mbps

                                                                                                  No. of Ports

                                                                                                  2Ports

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  USB Type

                                                                                                  Host Controller

                                                                                                  Supply Voltage Min

                                                                                                  3V

                                                                                                  Interface Case Style

                                                                                                  LQFP

                                                                                                  No. of Pins

                                                                                                  48Pins

                                                                                                  No. of Ports

                                                                                                  2 Port

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.