New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Drivers & Interfaces
                                                                                                  4. USB Interfaces
                                                                                                  Print Page

                                                                                                  VNC2-48L1C-REEL

                                                                                                  USB Interface, Vinculum-II Programmable USB Host Controller, USB 2.0, 1.62 V, 1.98 V, LQFP

                                                                                                  FTDI
                                                                                                  FTDI VNC2-48L1C-REEL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerFTDI
                                                                                                  Manufacturer Part NoVNC2-48L1C-REEL
                                                                                                  Newark Part No.05AC9622
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  950 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$6.780
                                                                                                  10+$6.400
                                                                                                  25+$6.000
                                                                                                  50+$5.880
                                                                                                  100+$5.750
                                                                                                  250+$5.610
                                                                                                  500+$5.410
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $6.78
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  FTDI
                                                                                                  ManufacturerFTDI
                                                                                                  Manufacturer Part NoVNC2-48L1C-REEL
                                                                                                  Newark Part No.05AC9622
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  USB IC TypeVinculum-II Programmable USB Host Controller
                                                                                                  USB StandardUSB 2.0
                                                                                                  Supply Voltage Min1.62V
                                                                                                  Supply Voltage Max1.98V
                                                                                                  Interface Case StyleLQFP
                                                                                                  IC Case / PackageLQFP
                                                                                                  No. of Pins48Pins
                                                                                                  Data Rate1Mbps
                                                                                                  No. of Ports5 Port
                                                                                                  No. of Ports5Ports
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  VNC2-48L1C-REEL is a USB vinculum-II dual host/device controller IC. This device features a powerful 16-bit MCU core, with embedded 256Kb Flash and 16Kb RAM memory. This device supports a range of flexible interfaces including UART, SPI, FIFO, and PWM. The complete USB protocol data processing is handled entirely by hardware resources within the device freeing up processing resources for user application. Applications include USB flash drive to MCU/PLD/FPGA for data storage and firmware upgrades, digital camera to storage interface, flash drive to SD Card data transfer interface, portable device interfaces eg. mobile phone, PDA, MP3 player, and others, set-top box applications eg. External data storage, debug port, PWM motor control applications eg. Toys, telemetry systems, industrial control, and medical systems application, enabling USB Host capability within an embedded product.

                                                                                                  • Dual USB 2.0 controller, programmable UART interface, supports up to 6MBaud transfers
                                                                                                  • Embedded 16-bit Harvard architecture MCU core, with 256Kbytes of flash memory and 16Kbytes RAM
                                                                                                  • 2 x full-speed/low-speed USB 2.0 ports
                                                                                                  • 8bit wide FIFO interface, SPI interface
                                                                                                  • PWM (pulse width modulation) interface, 4-channel DMA controller, and general-purpose timers
                                                                                                  • Based on royalty-free flexible ‘C’ based integrated development environment
                                                                                                  • Includes compiler, drivers and RTOS kernel to support user firmware development
                                                                                                  • Debug interface for real-time hardware based code debug
                                                                                                  • Pre-compiled libraries for several USB classes including FAT file system support
                                                                                                  • Operating temperature range from -40°C to +85°C, 48-pin LQFP package

                                                                                                  Technical Specifications

                                                                                                  USB IC Type

                                                                                                  Vinculum-II Programmable USB Host Controller

                                                                                                  Supply Voltage Min

                                                                                                  1.62V

                                                                                                  Interface Case Style

                                                                                                  LQFP

                                                                                                  No. of Pins

                                                                                                  48Pins

                                                                                                  No. of Ports

                                                                                                  5 Port

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  USB Standard

                                                                                                  USB 2.0

                                                                                                  Supply Voltage Max

                                                                                                  1.98V

                                                                                                  IC Case / Package

                                                                                                  LQFP

                                                                                                  Data Rate

                                                                                                  1Mbps

                                                                                                  No. of Ports

                                                                                                  5Ports

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.