Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerGARDNER BENDER
Manufacturer Part NoGKK-1538
Newark Part No.60AC4618
Technical Datasheet
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter9.525mm
Cable Clamp / Clip MaterialPlastic
Cable Clamp / Clip ColourNatural
External Length-
External Width-
Height-
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
Plastic
External Length
-
Height
-
SVHC
To Be Advised
Internal Diameter
9.525mm
Cable Clamp / Clip Colour
Natural
External Width
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate