Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
50+ | $19.620 |
100+ | $17.620 |
250+ | $15.840 |
Price for:Each
Minimum: 50
Multiple: 10
$981.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGARDTEC
Manufacturer Part NoGHP50-72P
Newark Part No.73R7704
Technical Datasheet
For Use WithAC Axial Fans
Voltage Rating300V
Fan Side ConnectorRight Angle Plug
Current Rating-
Cable Length72"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
For Use With
AC Axial Fans
Fan Side Connector
Right Angle Plug
Cable Length
72"
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
300V
Current Rating
-
Product Range
-
Technical Docs (1)
Alternatives for GHP50-72P
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate