Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
100+ | $2.440 |
250+ | $2.220 |
500+ | $1.950 |
1000+ | $1.880 |
Price for:Each
Minimum: 100
Multiple: 100
$244.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGARDTEC
Manufacturer Part NoHP50-36
Newark Part No.06AC7127
Technical Datasheet
For Use WithTube Axial Fans
Voltage Rating125VAC
Fan Side Connector90° Angle Plug
Current Rating10A
Cable Length914mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
For Use With
Tube Axial Fans
Fan Side Connector
90° Angle Plug
Cable Length
914mm
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
125VAC
Current Rating
10A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate