Print Page
Image is for illustrative purposes only. Please refer to product description.
162 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.020 |
10+ | $0.964 |
25+ | $0.908 |
50+ | $0.848 |
100+ | $0.787 |
250+ | $0.714 |
500+ | $0.627 |
1000+ | $0.577 |
Price for:Each
Minimum: 1
Multiple: 1
$1.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGARDTEC
Manufacturer Part NoSC120-P40
Newark Part No.06AC7157
Fan Guard TypePlastic
For Use With120mm Axial Fans
Fixing Centers104.8mm
Color / FinishBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fan Guard Type
Plastic
Fixing Centers
104.8mm
Product Range
-
For Use With
120mm Axial Fans
Color / Finish
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate