Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.791 |
10+ | $0.756 |
25+ | $0.717 |
50+ | $0.678 |
100+ | $0.639 |
250+ | $0.599 |
500+ | $0.520 |
1000+ | $0.470 |
Price for:Each
Minimum: 1
Multiple: 1
$0.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGARDTEC
Manufacturer Part NoSC40-P10
Newark Part No.06AC7184
Technical Datasheet
Fan Guard TypePlastic
For Use With40mm Axial Fans
Fixing Centers32mm
Color / Finish-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fan Guard Type
Plastic
Fixing Centers
32mm
Product Range
-
For Use With
40mm Axial Fans
Color / Finish
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for SC40-P10
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate