Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
10+ | $1.080 |
25+ | $1.010 |
50+ | $0.938 |
100+ | $0.871 |
250+ | $0.790 |
500+ | $0.694 |
1000+ | $0.639 |
Price for:Each
Minimum: 10
Multiple: 10
$10.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGARDTEC
Manufacturer Part NoSC40-W2B
Newark Part No.06AC7188
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With40mm Axial Fans
Fixing Centers32mm
Color / FinishBlack
Product Range-
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centers
32mm
Product Range
-
For Use With
40mm Axial Fans
Color / Finish
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate