Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $285.670 |
Price for:Each
Minimum: 1
Multiple: 1
$285.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGATEWORKS
Manufacturer Part NoGW16130
Newark Part No.32AK4909
Technical Datasheet
Silicon ManufacturerIridium
Core ArchitectureARM
Core Sub-ArchitectureCortex-A53
Silicon Core Number9603N
Silicon Family Name-
For Use WithGateworks Single Board Computers
Kit ContentsMini-PCIe Satellite Modem Module 9603N
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Silicon Manufacturer
Iridium
Core Sub-Architecture
Cortex-A53
Silicon Family Name
-
Kit Contents
Mini-PCIe Satellite Modem Module 9603N
SVHC
No SVHC (17-Jan-2022)
Core Architecture
ARM
Silicon Core Number
9603N
For Use With
Gateworks Single Board Computers
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
