Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $884.510 |
Price for:Each
Minimum: 1
Multiple: 1
$884.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGATEWORKS
Manufacturer Part NoGW7401
Newark Part No.32AK4917
Technical Datasheet
Processor Core TypeNXP ARM Cortex A53 Quad Core
Silicon ManufacturerGateworks
Core NumberGW7400
Silicon Family Namei.MX8M Plus
Core ArchitectureARM
Core Sub-ArchitectureCortex-A53
Processor Speed1.6GHz
Silicon Core NumberGW7400
RAM Memory Size4GB
Kit ContentsGW7400
Operating SystemUbuntu Linux
Operating Temperature Range-40°C to +85°C
Product Range-
Technical Specifications
Processor Core Type
NXP ARM Cortex A53 Quad Core
Core Number
GW7400
Core Architecture
ARM
Processor Speed
1.6GHz
RAM Memory Size
4GB
Operating System
Ubuntu Linux
Product Range
-
Silicon Manufacturer
Gateworks
Silicon Family Name
i.MX8M Plus
Core Sub-Architecture
Cortex-A53
Silicon Core Number
GW7400
Kit Contents
GW7400
Operating Temperature Range
-40°C to +85°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate