Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.100 |
| 15+ | $8.490 |
| 25+ | $7.750 |
| 50+ | $7.390 |
| 100+ | $7.030 |
Price for:Each
Minimum: 1
Multiple: 1
$9.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGC ELECTRONICS
Manufacturer Part No10-8108
Newark Part No.89C0740
Technical Datasheet
Dispensing MethodTube
Volume-
Weight6.5g
Product Range-
SVHCTo Be Advised
Product Overview
The 10-8108 is a silicone-based Thermal Grease made from a silicone fluid thickened with metal oxide fillers. The product offers high thermal conductivity, virtually no bleed or evaporation over a wide operating temperature range. It will not harden, dry out or melt after 1000 hours at 200°C.
- Grease-like consistency
- Opaque white in colour
- Zero bleed
- Very stable at elevated temperatures
- Excellent thermal resistance and high thermal conductivity
- Efficient thermal coupler
- Effective and positive heat sink sealers and heat transfer agent.
Applications
Thermal Management, Defence, Military & Aerospace
Technical Specifications
Dispensing Method
Tube
Weight
6.5g
SVHC
To Be Advised
Volume
-
Product Range
-
Technical Docs (1)
Alternatives for 10-8108
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate