Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.253 |
| 5+ | $0.253 |
| 10+ | $0.253 |
| 25+ | $0.253 |
| 100+ | $0.253 |
Price for:Each
Minimum: 1
Multiple: 1
$0.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGC ELECTRONICS
Manufacturer Part No30-8603-BU
Newark Part No.91C3690
Technical Datasheet
Modular Connector TypeConnection Box
Port Configuration1 x 1 (Port)
GenderJack
No. of Positions / Loaded Contacts (per Port)4 Contacts
No. of Contacts4Contacts
No. of Positions4Positions
LAN Category-
IP Rating-
Connector Mounting-
Connector Orientation-
No. of Ports1Ports
ShieldingUnshielded
Contact Termination TypeScrew
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCTo Be Advised
Product Overview
The 30-8603 is a 4-conductor light almond Modular Surface Jack for single telephone. It mounts to base-board or wall and has screw terminals for easy installation.
Applications
Communications & Networking
Technical Specifications
Modular Connector Type
Connection Box
Gender
Jack
No. of Contacts
4Contacts
LAN Category
-
Connector Mounting
-
No. of Ports
1Ports
Contact Termination Type
Screw
LEDs
Without LED
Product Range
-
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
4 Contacts
No. of Positions
4Positions
IP Rating
-
Connector Orientation
-
Shielding
Unshielded
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate