Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.301 |
50+ | $0.301 |
100+ | $0.301 |
250+ | $0.301 |
500+ | $0.301 |
Price for:Each
Minimum: 1
Multiple: 1
$0.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGC ELECTRONICS
Manufacturer Part No30-9678-BU
Newark Part No.44F3921
Technical Datasheet
In Line Connector ARJ11
Connector TypeAdapter, In-Line
Connector Type ARJ11
In Line Connector BRJ11
Connector Type BRJ11
Product Range-
Convert From GenderJack
Convert From Positions2Positions
Convert To GenderReceptacle
Convert To Positions2Positions
SVHCTo Be Advised
Alternatives for 30-9678-BU
1 Product Found
Product Overview
The 30-9678 is an ivory Modular In-line Coupler for reverse voice communications. It has 2 female jacks with 4 contacts each.
Applications
Communications & Networking
Technical Specifications
In Line Connector A
RJ11
Connector Type A
RJ11
Connector Type B
RJ11
Convert From Gender
Jack
Convert To Gender
Receptacle
SVHC
To Be Advised
Connector Type
Adapter, In-Line
In Line Connector B
RJ11
Product Range
-
Convert From Positions
2Positions
Convert To Positions
2Positions
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate