Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoFFC2A32-06-T
Newark Part No.90AJ5990
Product RangeFFC2A32 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1200+ | $0.257 |
2400+ | $0.234 |
4800+ | $0.213 |
7200+ | $0.197 |
12000+ | $0.184 |
Price for:Each (Supplied on Full Reel)
Minimum: 1200
Multiple: 1200
$308.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGCT
Manufacturer Part NoFFC2A32-06-T
Newark Part No.90AJ5990
Product RangeFFC2A32 Series
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts6Contacts
Product RangeFFC2A32 Series
Contact Termination TypeSurface Mount Straight
Contact Position-
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount Straight
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (27-Jun-2024)
No. of Contacts
6Contacts
Product Range
FFC2A32 Series
Contact Position
-
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (3)
Alternatives for FFC2A32-06-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate