Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoFFC2B35-14-T
Newark Part No.30AK6121
Product RangeFFC2B35 Series
Technical Datasheet
1,074 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.411 |
10+ | $0.355 |
100+ | $0.313 |
500+ | $0.282 |
1000+ | $0.256 |
2500+ | $0.236 |
5000+ | $0.219 |
10000+ | $0.204 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGCT
Manufacturer Part NoFFC2B35-14-T
Newark Part No.30AK6121
Product RangeFFC2B35 Series
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts14Contacts
Product RangeFFC2B35 Series
Contact Termination TypeSurface Mount Right Angle
Contact PositionBottom
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount Right Angle
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (27-Jun-2024)
No. of Contacts
14Contacts
Product Range
FFC2B35 Series
Contact Position
Bottom
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.3mm
Alternatives for FFC2B35-14-T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate