New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Memory & SIM Card Connectors
                      Print Page

                      SIM7100-6-1-15-00-A

                      Memory Card Connector, Micro SIM, Push-Push, 6 Contacts, Phosphor Bronze, Gold Plated Contacts

                      Date/Lot Code

                      GCT SIM7100-6-1-15-00-A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerGCT
                      Manufacturer Part NoSIM7100-6-1-15-00-A
                      Newark Part No.87X8200
                      Product RangeSIM7100 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      7 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$0.328
                      10+$0.328
                      25+$0.328
                      50+$0.328
                      100+$0.328
                      250+$0.328
                      500+$0.328
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.33
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerGCT
                      Manufacturer Part NoSIM7100-6-1-15-00-A
                      Newark Part No.87X8200
                      Product RangeSIM7100 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeSIM7100 Series
                      Connector TypeMicro SIM
                      Insert & Eject MechanismPush-Push
                      Memory / Card TypeMicro SIM
                      No. of Contacts6Contacts
                      Contact MaterialPhosphor Bronze
                      Contact PlatingGold Plated Contacts
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The SIM7100-6-1-15-00-A is a 6-position surface-mount PCB push-push 3FF Micro SIM connector with gold-plated phosphor bronze contacts. The SIM7100 series connector is made with black hi-temp thermoplastic housing and stainless steel metallic shell.

                      • UL94V-0 Flammability rating
                      • 1500 Cycles durability
                      • -40 to 85°C Operating temperature range

                      Applications

                      Communications & Networking

                      Technical Specifications

                      Product Range

                      SIM7100 Series

                      Insert & Eject Mechanism

                      Push-Push

                      No. of Contacts

                      6Contacts

                      Contact Plating

                      Gold Plated Contacts

                      Connector Type

                      Micro SIM

                      Memory / Card Type

                      Micro SIM

                      Contact Material

                      Phosphor Bronze

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (7)

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      3D Product Image EN

                      Drawing EN

                      3D Product Image EN

                      Drawing EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.