Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoSIM8055-6-1-14-01-A
Newark Part No.90AJ6724
Product RangeSIM8055 Series
Technical Datasheet
1,009 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 10+ | $1.350 |
| 100+ | $1.230 |
| 250+ | $1.140 |
| 500+ | $1.060 |
| 1000+ | $1.010 |
| 2500+ | $0.930 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGCT
Manufacturer Part NoSIM8055-6-1-14-01-A
Newark Part No.90AJ6724
Product RangeSIM8055 Series
Technical Datasheet
Memory / Card TypeNano SIM
Insert & Eject MechanismPush-Pull
No. of Contacts6Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeSIM8055 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Memory / Card Type
Nano SIM
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Insert & Eject Mechanism
Push-Pull
Contact Material
Phosphor Bronze
Product Range
SIM8055 Series
Technical Docs (2)
Alternatives for SIM8055-6-1-14-01-A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate