Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGCT
Manufacturer Part NoBG095-07-A-N-D
Newark Part No.67R8590
Product RangeBG095 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.448 |
| 5000+ | $0.383 |
Price for:Each
Minimum: 3003
Multiple: 33
$1,345.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGCT
Manufacturer Part NoBG095-07-A-N-D
Newark Part No.67R8590
Product RangeBG095 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts7Contacts
Product RangeBG095 Series
Connector MountingThrough Hole Mount
Contact Termination TypeThrough Hole Straight
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
No. of Contacts
7Contacts
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
SVHC
No SVHC (27-Jun-2024)
Pitch Spacing
2.54mm
No. of Rows
1Rows
Product Range
BG095 Series
Contact Termination Type
Through Hole Straight
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Alternatives for BG095-07-A-N-D
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate