Print Page
Image is for illustrative purposes only. Please refer to product description.

226 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.130 |
| 5+ | $36.160 |
| 10+ | $34.170 |
| 25+ | $32.510 |
| 50+ | $31.690 |
| 100+ | $30.870 |
Price for:Each
Minimum: 1
Multiple: 1
$38.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoCAB606RF-5000-A-1
Newark Part No.27AM3358
Technical Datasheet
Cable Length - Imperial16.4ft
Connector to ConnectorSMA Plug to SMA Jack
Cable Length - Metric5m
Coaxial Cable TypeALSR-100
Connector Type ASMA Plug
Connector Type BSMA Jack
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Length - Imperial
16.4ft
Cable Length - Metric
5m
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Jack
Coaxial Cable Type
ALSR-100
Connector Type B
SMA Jack
Jacket Color
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
