Print Page
Image is for illustrative purposes only. Please refer to product description.

825 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.930 |
Price for:Each
Minimum: 1
Multiple: 1
$2.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoCABLE 348 RF-050-A-1
Newark Part No.27AM3349
Technical Datasheet
Connector to Connector90° IPEX MHF Plug to SMA Bulkhead Jack
Cable Length - Imperial2"
Cable Length - Metric50mm
Coaxial Cable Type1.13mm
Connector Type AIPEX MHF Right Angled Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColorGrey
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
90° IPEX MHF Plug to SMA Bulkhead Jack
Cable Length - Metric
50mm
Connector Type A
IPEX MHF Right Angled Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
2"
Coaxial Cable Type
1.13mm
Connector Type B
SMA Bulkhead Jack
Jacket Color
Grey
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
