Print Page
1,388 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $2.540 | 
| 10+ | $2.170 | 
| 50+ | $1.970 | 
| 100+ | $1.860 | 
| 250+ | $1.750 | 
| 500+ | $1.660 | 
| 1000+ | $1.590 | 
| 2500+ | $1.500 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoSIM4065-8-1-15-00-A
Newark Part No.24AC9820
Product RangeSIM4065
Technical Datasheet
Memory / Card TypeMini SIM
Insert & Eject MechanismPush-Push
Connector TypeSIM Socket
No. of Contacts8Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSIM4065
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Memory / Card Type
Mini SIM
Connector Type
SIM Socket
Contact Material
Copper Alloy
Product Range
SIM4065
Insert & Eject Mechanism
Push-Push
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate