Print Page
APXW003A0X3-SRZ
Non Isolated Board Mount DC/DC Converter, MicroTLynx, 54 W, 3 V, 18 V, 3 A, 9 V RoHS Compliant: Yes
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMNION POWER
Manufacturer Part NoAPXW003A0X3-SRZ
Newark Part No.79T4634
Product RangePicoTLynx AP Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerOMNION POWER
Manufacturer Part NoAPXW003A0X3-SRZ
Newark Part No.79T4634
Product RangePicoTLynx AP Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type-
Output Power Max54W
Output Voltage Min3V
Output Voltage Max18V
Output Current Max3A
Output Current Max3A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min9V
Input Voltage DC Max36V
Height8.5mm
Depth20.32mm
Width11.43mm
Product RangePicoTLynx AP Series
SVHCLead (08-Jul-2021)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
54W
Output Voltage Max
18V
Output Current Max
3A
Input Voltage DC Min
9V
Height
8.5mm
Width
11.43mm
SVHC
Lead (08-Jul-2021)
DC / DC Converter Type
-
Output Voltage Min
3V
Output Current Max
3A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
36V
Depth
20.32mm
Product Range
PicoTLynx AP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate