Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGE
Manufacturer Part NoCL25D310TD
Newark Part No.16J0447
Product RangeC-2000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerGE
Manufacturer Part NoCL25D310TD
Newark Part No.16J0447
Product RangeC-2000 Series
Technical Datasheet
Load Current Inductive-
Relay MountingPanel Mount
Operating Voltage460V
Contact ConfigurationSPST-NO
No. of Poles3 Pole
Switching Power AC311kW
Switching Current AC13A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive-
Switching Current AC315A
Product RangeC-2000 Series
SVHCTo Be Advised
Product Overview
The CL25D310TD is a Non-reversing Contactor with SPST-NO contact. Ideal for panel relay mounting.
- -25 to 55°C Operating temperature range
Applications
Automation & Process Control
Technical Specifications
Load Current Inductive
-
Operating Voltage
460V
No. of Poles
3 Pole
Switching Current AC1
3A
Coil Voltage VDC Nom
24V
Load Current Resistive
-
Product Range
C-2000 Series
Relay Mounting
Panel Mount
Contact Configuration
SPST-NO
Switching Power AC3
11kW
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
15A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate