Print Page
Image is for illustrative purposes only. Please refer to product description.

1,221 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $18.940 |
Price for:Each
Minimum: 1
Multiple: 1
$18.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No129D
Newark Part No.35X4183
Technical Datasheet
Voltage Measuring Range AC6V, 12V
Meter Display TypeLight
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
129D is a 6 and 12 volt low voltage circuit tester. It is made with the finest components under the most stringent manufacturing guidelines. Made for everyday use guaranteed for life. Better tools mean easier, more efficient work so we constantly evaluate automotive engineering trends allowing us to consistently improve and enhance our tools to better fit professional hands. It is the first choice for thousands of automotive technicians worldwide.
- Tests voltage in 6 and 12V systems by grounding clip and touching the probe to point being tested
- Tester bulb will light if power is present
- 4-1/2 foot lead length
- Replacement bulb part number 12675
- Full lifetime warranty
- Red color, plastic handle material, steel material
Technical Specifications
Voltage Measuring Range AC
6V, 12V
Operating Temperature Min
-
Product Range
-
SVHC
To Be Advised
Meter Display Type
Light
Operating Temperature Max
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
