Print Page
Image is for illustrative purposes only. Please refer to product description.
1,281 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $12.080 |
Price for:Each
Minimum: 1
Multiple: 1
$12.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No3149
Newark Part No.53Y2663
Technical Datasheet
AF Size - Metric-
AF Size - Imperial0.5"
Length-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
3149 is a 1/2" drive nylon strap oil filter wrench. It is proudly made with the finest components under the most stringent manufacturing guidelines. Made for everyday use guaranteed for life. Better tools mean easier, more efficient work so we constantly evaluate automotive engineering trends allowing us to consistently improve and enhance our tools to better fit professional hands. It is the first choice for thousands of automotive technicians worldwide.
- Use wrench on oil filters up to a 6"
- Use wrench on oil filters up to 152mm diameter
- Strong nylon belt, belt will not slip
- Designed for use with a 1/2" square drive tool
- Size range from 0 to 6inch/0mm to 152mm
- Full lifetime warranty, 1/2inch drive tang size, black color, steel material
Technical Specifications
AF Size - Metric
-
Length
-
SVHC
No SVHC (27-Jun-2024)
AF Size - Imperial
0.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
