New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Torque Drivers & Wrenches
                      Print Page

                      64-832G

                      TRQ MULT 1200 FT-LB - GEARWRENCH ROHS COMPLIANT: NA

                      GEARWRENCH 64-832G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerGEARWRENCH
                      Manufacturer Part No64-832G
                      Newark Part No.83AC9592
                      See all Technical Docs
                      28 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$2,263.430
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2,263.43
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerGEARWRENCH
                      Manufacturer Part No64-832G
                      Newark Part No.83AC9592
                      SVHCTo Be Advised

                      Product Overview

                      64-832G is a 1,200foot pound torque multiplier. Place an impact socket on the output square to attach to the fastener, then restrain the reaction bar against the equipment being serviced. Input and output rotate in a matching direction, while the reaction arm moves in the opposite direction from the input/output force. Square drive shears at 3% to 10% of overload torque to help protect against internal damage and permits easy replacement of the square drive. Built-in anti-backlash maintains the multipliers input torque, allowing the use of a ratcheting head torque wrench for more efficiency. Built-in angle of turn protractor displays the output angle, providing effective use on fasteners requiring a specific angle rotation after applied torque.

                      • Low input torque is required and can easily be applied by one person
                      • Internal planetary gear system provides strength and durability
                      • Torque accuracy of +/- 5% CW between 20% and 100% of wrench capability
                      • 1 year limited warranty; calibration accuracy warrantied for 90 days
                      • 4inch head thickness, 14.125inch overall length, 3.94inch head width
                      • 4.062inch head length, 1/2inch input drive, 3.9inch overall width, 4inch overall height
                      • 3/4" square output drive, steel material
                      • Electroless nickel finish

                      Contents

                      1200 foot pound torque multiplier, 1200Foot pound torque multiplier square drive repair kit (64-850G).

                      Technical Specifications

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Manufacturer Catalogue EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.