Print Page
Image is for illustrative purposes only. Please refer to product description.
1,316 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $30.150 |
Price for:Each
Minimum: 1
Multiple: 1
$30.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No80008H
Newark Part No.88AH4511
Technical Datasheet
Phillips Tip Size#2
Blade Length24"
Overall Length28.37"
Product Range-
SVHCTo Be Advised
Product Overview
80008H is a #2 x 24" Phillips® dual material screwdriver. It is an ergonomically designed to fits user's hand while on the job. The tri-lobe handle shape provides the best performance with the least amount of effort. The dual material of the handle is oil and solvent resistant. The tip has a black oxide, non-slip coating.
- Ergonomic tri-lobe dual material handle provides the optimal balance of strength and efficiency
- Speed zone handle design for faster rotation in low-torque applications
- Dual material handle offers a more comfortable grip and higher performance
- Non-Slip black oxide tip for more secure fit in fastener
- Blades laser etched with part number and size for quick identification
- Oil and solvent resistant handle provides a longer tool life
- Full polish alloy steel screwdriver shaft prevents rust and corrosion
- Meets or exceeds ASME standards for performance and quality
- 0.245inch blade diameter, 28.375inch overall length, 1.3inch overall height, 1.3inch overall width
- Full lifetime warranty, handle size diameter x length is 1.3 x 4.61inch
Technical Specifications
Phillips Tip Size
#2
Overall Length
28.37"
SVHC
To Be Advised
Blade Length
24"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate