Print Page
Image is for illustrative purposes only. Please refer to product description.
396 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $12.560 |
Price for:Each
Minimum: 1
Multiple: 1
$12.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No80012H
Newark Part No.88AH4515
Technical Datasheet
Tip Size0.25"
Blade Length1.5"
Overall Length1.31"
Product Range-
SVHCTo Be Advised
Product Overview
80012H is a 1/4" x 1-1/2" slotted dual material screwdriver. It is ergonomically designed to fit user's hand while on the job. The tri-lobe handle shape provides the best performance with the least amount of effort. The dual material of the handle is oil and solvent resistant. The tip has a black oxide, non-slip coating. The part numbers and sizes are laser etched on the blade.
- Ergonomic tri-lobe dual material handle provides the optimal balance of strength and efficiency
- Speed zone handle design for faster rotation in low-torque applications
- Dual material handle offers a more comfortable grip and higher performance
- Non-slip black oxide tip for more secure fit in fastener
- Oil and solvent resistant handle provides a longer tool life
- Full polish alloy steel screwdriver shaft prevents rust and corrosion
- Meets or exceeds ASME standards for performance and quality
- Full lifetime warranty, 0.236inch blade diameter, 0.040inch tip thickness, 4.101inch overall length
- Handle size diameter x length is 1.31 x 4.61inch, 1.31inch overall height and width
- Blades laser etched with part number and size for quick identification
Technical Specifications
Tip Size
0.25"
Overall Length
1.31"
SVHC
To Be Advised
Blade Length
1.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate