Print Page
Image is for illustrative purposes only. Please refer to product description.
354 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $7.530 |
Price for:Each
Minimum: 1
Multiple: 1
$7.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No80032H
Newark Part No.88AH4533
Technical Datasheet
Phillips Tip Size#0
Blade Length2.36"
Overall Length6.11"
Product Range-
SVHCTo Be Advised
Product Overview
80032H is a #0 x 60mm Mini Phillips® dual material screwdriver. It is ideal for speed and access. The dual-material handle provides comfort and enhanced performance, while the Tri-Lobe ergonomic features give the user the optimal balance of strength and efficiency. The "Speed Zone" on the handle allows user to rotate the screwdriver with ease in lower-torque applications. It has black oxide coating delivers a safe, non-slip grip when working on delicate projects. A combination of color-coded caps, laser-etched sizes, and highly-legible part number on all screwdriver indicates their tip style.
- Speed zone handle design for faster rotation in low-torque applications
- Dual material handle offers a more comfortable grip and higher performance
- Non-Slip black oxide tip for more secure fit in fastener
- Oil and solvent resistant handle provides a longer tool life
- Blades laser etched with part number and size for quick identification
- Color coded caps indicate tip style for faster, more efficient use
- Meets or exceeds ASME standards for performance and quality
- 0.118inch blade diameter, 6.109inch overall length, 0.75inch overall height, 0.75inch overall width
- Full lifetime warranty, handle size diameter x length is 0.75 x 3.71inch
Technical Specifications
Phillips Tip Size
#0
Overall Length
6.11"
SVHC
To Be Advised
Blade Length
2.36"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate