New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Screwdrivers
                      5. Phillips Screwdrivers
                      Print Page

                      80033H

                      Screwdriver, Phillips, #1, 6.11" OAL, 2.36" L Blade, Alloy Steel

                      GEARWRENCH 80033H
                      GEARWRENCH 80033H
                      GEARWRENCH 80033H
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerGEARWRENCH
                      Manufacturer Part No80033H
                      Newark Part No.88AH4534
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      724 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$7.530
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $7.53
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerGEARWRENCH
                      Manufacturer Part No80033H
                      Newark Part No.88AH4534
                      Technical Datasheet

                      Data Sheet

                      Phillips Tip Size#1
                      Blade Length2.36"
                      Overall Length6.11"
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      80033H is a #1 x 60mm Mini Phillips® dual material screwdriver. It is ideal for speed and access. The dual-material handle provides comfort and enhanced performance, while the Tri-Lobe ergonomic features give the user the optimal balance of strength and efficiency. The "Speed Zone" on the handle allows user to rotate the screwdriver with ease in lower-torque applications. It has black oxide coating delivers a safe, non-slip grip when working on delicate projects. A combination of color-coded caps, laser-etched sizes, and highly-legible part number on all screwdriver indicates their tip style.

                      • Speed zone handle design for faster rotation in low-torque applications
                      • Dual material handle offers a more comfortable grip and higher performance
                      • Non-Slip black oxide tip for more secure fit in fastener
                      • Oil and solvent resistant handle provides a longer tool life
                      • Blades laser etched with part number and size for quick identification
                      • Color coded caps indicate tip style for faster, more efficient use
                      • Meets or exceeds ASME standards for performance and quality
                      • 0.157inch blade diameter, 6.106inch overall length, 0.75inch overall height, 0.75inch overall width
                      • Full lifetime warranty, handle size diameter x length is 0.75 x 3.71inch

                      Technical Specifications

                      Phillips Tip Size

                      #1

                      Overall Length

                      6.11"

                      SVHC

                      To Be Advised

                      Blade Length

                      2.36"

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.