Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEARWRENCH
Manufacturer Part No81016T
Newark Part No.83AC9892
Product Range90T Series
Your Part Number
Technical Datasheet
409 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $56.670 |
Price for:Each
Minimum: 1
Multiple: 1
$56.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No81016T
Newark Part No.83AC9892
Product Range90T Series
Technical Datasheet
AF Size - Metric-
AF Size - Imperial0.25"
Length8.23"
Product Range90T Series
SVHCTo Be Advised
Product Overview
81016T is a 1/4" drive 90-tooth dual material locking flex head teardrop ratchet 8". GEARWRENCH 90-tooth ratchets have a 4 degree swing arc and low profile head to give easier access to hard to turn fasteners. The 90-tooth design exceeds ASME torque performance requirements to deliver one of the strongest ratchets on the market. GEARWRENCH ratchets help you GET IT DONE™.
- Teardrop, low-profile head and flush-mounted on/off switch allow better access in tight spaces
- Locking flex-head with 9 locked positions and unlocked option for adjustable access angle
- Dual material comfort grip handle
- Enclosed head design for extreme resistance to dirt infiltration
- Precision engineered high strength pawl for increased durability
- Highly visible on/off markings on the head
- Bright, full polish chrome finish easily wipes clean and resists corrosion
- Meets or exceeds ASME specifications, alloy steel material
- 0.35inch head thickness, 8.23inch overall length, 0.98inch head width
- Full lifetime warranty, full polish chrome finish, square drive type
Technical Specifications
AF Size - Metric
-
Length
8.23"
SVHC
To Be Advised
AF Size - Imperial
0.25"
Product Range
90T Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate