Print Page
Image is for illustrative purposes only. Please refer to product description.
3,345 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $37.760 |
Price for:Each
Minimum: 1
Multiple: 1
$37.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No81027
Newark Part No.35X9957
Technical Datasheet
AF Size - Metric-
AF Size - Imperial0.25"
Length3.45"
Product Range-
SVHCTo Be Advised
Product Overview
81027 is a 1/4" drive 72-tooth gimbal ratchet. The gimbal design allows the ratchet to pivot in 2 directions providing greater access to fasteners. It features a 72 tooth ratcheting mechanism giving a 5° swing arc for greater speed. It is color coded for easy size identification - blue for 1/4" drive and red for 3/8" drive.
- Anodized aluminum finish, easy to use forward/reverse lever
- Meets or exceeds ASME specifications
- Full lifetime warranty, square drive type, alloy steel material
- Full polish chrome finish
- 1/4inch drive tang size
Technical Specifications
AF Size - Metric
-
Length
3.45"
SVHC
To Be Advised
AF Size - Imperial
0.25"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
