Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEARWRENCH
Manufacturer Part No81207T
Newark Part No.83AC9904
Product Range90T Series
Technical Datasheet
29 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $196.780 |
Price for:Each
Minimum: 1
Multiple: 1
$196.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No81207T
Newark Part No.83AC9904
Product Range90T Series
Technical Datasheet
Kit Contents3 Pieces of 1/4", 3/8" & 1/2" 90T Cushion Grip Ratchet Set
Product Range90T Series
SVHCTo Be Advised
Product Overview
81207T is a 3 piece 1/4", 3/8" and 1/2" drive 90-tooth dual material teardrop ratchet set. The GEARWRENCH 90-tooth ratchets have a 4° swing arc and low-profile head for easier access to hard-to-turn fasteners. The 90-tooth design exceeds ASME torque performance requirements, delivering one of the strongest ratchets on the market. GEARWRENCH ratchets help you GET IT DONE™.
- 90-tooth gear delivers a 4° swing arc to turn a fastener in tight confines
- Teardrop, low-profile head and flush-mounted on/off switch allow better access in tight spaces
- Enclosed head design for extreme resistance to dirt infiltration
- Precision engineered high strength pawl for increased durability
- Highly visible on/off markings on the head
- Bright, full polish chrome finish easily wipes clean and resists corrosion
- Meets or exceeds ASME specifications
- Full lifetime warranty
- Drive tang size : 1/4inch, 3/8inch, 1/2inch
Contents
1/4" drive x 6inch, 3/8" drive x 9inch, 1/2" drive x 11inch teardrop ratchets.
Technical Specifications
Kit Contents
3 Pieces of 1/4", 3/8" & 1/2" 90T Cushion Grip Ratchet Set
SVHC
To Be Advised
Product Range
90T Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate